
0477002.MXEP | |
|---|---|
DigiKey Part Number | F4947-ND |
Manufacturer | |
Manufacturer Product Number | 0477002.MXEP |
Description | FUSE CERM 2A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1.5kA DC | |
Melting I²t | 9.12 | |
Approval Agency | cULus, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0552 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 5 | 51,36200 Kč | 256,81 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 50 | 39,30820 Kč | 1 965,41 Kč |
| 100 | 36,25930 Kč | 3 625,93 Kč |
| 250 | 32,57460 Kč | 8 143,65 Kč |
| 500 | 30,02378 Kč | 15 011,89 Kč |
| 1 000 | 27,65857 Kč | 27 658,57 Kč |
| 5 000 | 26,74356 Kč | 133 717,80 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











