
IMZA65R026M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA65R026M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA65R026M2HXKSA1 |
Description | IMZA65R026M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 64A (Tc) 227W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA65R026M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 24mOhm @ 34.5A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1499 pF @ 400 V |
FET Type | Power Dissipation (Max) 227W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-8 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 30 | 202,87567 Kč | 6 086,27 Kč |
| 120 | 173,75317 Kč | 20 850,38 Kč |
| 510 | 152,43190 Kč | 77 740,27 Kč |
| 1 020 | 144,65914 Kč | 147 552,32 Kč |
| Unit Price without VAT: | 335,76000 Kč |
|---|---|
| Unit Price with VAT: | 406,26960 Kč |


