


0487016.MXEP | |
|---|---|
DigiKey Part Number | F6662-ND |
Manufacturer | |
Manufacturer Product Number | 0487016.MXEP |
Description | FUSE CERAMIC 16A 420VDC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 260.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0064 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S520-V-16-R | Eaton - Electronics Division | 39 | 283-BK/S520-V-16-R-ND | 77,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 5 | 120,58600 Kč | 602,93 Kč |
| 10 | 111,28500 Kč | 1 112,85 Kč |
| 50 | 92,27720 Kč | 4 613,86 Kč |
| 100 | 85,09460 Kč | 8 509,46 Kč |
| 250 | 76,40372 Kč | 19 100,93 Kč |
| 500 | 70,38272 Kč | 35 191,36 Kč |
| 1 000 | 68,40083 Kč | 68 400,83 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |





