500 mA 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0477.500MXEP

DigiKey Part Number
F4945-ND
Manufacturer
Manufacturer Product Number
0477.500MXEP
Description
FUSE CERM 500MA 500VAC 400VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 1.5kA DC
Part Status
Active
Melting I²t
0.3
Mounting Type
Through Hole
Approval Agency
cULus, SEMKO
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Voltage Rating - AC
500 V
DC Cold Resistance
1.0559 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ADKP0500-REBel Fuse Inc.7025923-0ADKP0500-RE-ND61,73000 KčSimilar
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
555,64200 Kč278,21 Kč
1051,32500 Kč513,25 Kč
5042,57860 Kč2 128,93 Kč
10039,27510 Kč3 927,51 Kč
25035,28084 Kč8 820,21 Kč
50032,51622 Kč16 258,11 Kč
1 00029,95329 Kč29 953,29 Kč
5 00029,21856 Kč146 092,80 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč