
0ADKP0500-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP0500-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP0500-RE |
Description | FUSE CERM 500MA 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP0500-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 0.287 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 51,09600 Kč | 255,48 Kč |
| 10 | 47,15400 Kč | 471,54 Kč |
| 50 | 39,12500 Kč | 1 956,25 Kč |
| 100 | 36,09250 Kč | 3 609,25 Kč |
| 250 | 32,42612 Kč | 8 106,53 Kč |
| 500 | 29,88968 Kč | 14 944,84 Kč |
| 1 000 | 27,53781 Kč | 27 537,81 Kč |
| 5 000 | 22,71068 Kč | 113 553,40 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

