
PUM-071-2S-D30 | |
|---|---|
DigiKey Part Number | 298-14048-ND |
Manufacturer | |
Manufacturer Product Number | PUM-071-2S-D30 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Mounting Type Push Mount, Fir Tree |
Manufacturer Panduit Corp | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
Length - Actual 0.617' (188.00mm, 7.40") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,12656 Kč | 4 063,28 Kč |
| 1 000 | 7,93885 Kč | 7 938,85 Kč |
| 1 500 | 7,83082 Kč | 11 746,23 Kč |
| 2 500 | 7,69610 Kč | 19 240,25 Kč |
| 3 500 | 7,60833 Kč | 26 629,15 Kč |
| 5 000 | 7,51611 Kč | 37 580,55 Kč |
| Unit Price without VAT: | 8,12656 Kč |
|---|---|
| Unit Price with VAT: | 9,83314 Kč |


