Socket Contact Tin 26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX77S13K5F1

DigiKey Part Number
670-MX77S13K5F1TR-ND - Tape & Reel (TR)
670-MX77S13K5F1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX77S13K5F1
Description
CONN SOCKET 0.13MM2 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
JAE Electronics
Wire Gauge
26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,83700 Kč38,37 Kč
253,59560 Kč89,89 Kč
503,42040 Kč171,02 Kč
1003,25760 Kč325,76 Kč
2503,05240 Kč763,10 Kč
5002,90642 Kč1 453,21 Kč
1 0002,76773 Kč2 767,73 Kč
2 5002,59417 Kč6 485,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0002,30919 Kč30 019,47 Kč
26 0002,19899 Kč57 173,74 Kč
39 0002,13701 Kč83 343,39 Kč
65 0002,06142 Kč133 992,30 Kč
91 0002,01309 Kč183 191,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč