Socket Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34S75C4F5

DigiKey Part Number
670-M34S75C4F5TR-ND - Tape & Reel (TR)
670-M34S75C4F5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M34S75C4F5
Description
CONN SOCKET CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,31000 Kč23,10 Kč
252,17520 Kč54,38 Kč
502,07040 Kč103,52 Kč
1001,96960 Kč196,96 Kč
2501,84616 Kč461,54 Kč
5001,75754 Kč878,77 Kč
1 0001,67354 Kč1 673,54 Kč
2 5001,56872 Kč3 921,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,45158 Kč10 886,85 Kč
15 0001,38226 Kč20 733,90 Kč
22 5001,34327 Kč30 223,58 Kč
37 5001,29572 Kč48 589,50 Kč
52 5001,26533 Kč66 429,82 Kč
75 0001,23390 Kč92 542,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč