12 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX77A012SF1

DigiKey Part Number
670-MX77A012SF1-ND
Manufacturer
Manufacturer Product Number
MX77A012SF1
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 32081,81234 Kč107 992,29 Kč
Unit Price without VAT:81,81234 Kč
Unit Price with VAT:98,99293 Kč