
MX74B002XGA | |
|---|---|
DigiKey Part Number | 670-MX74B002XGA-ND |
Manufacturer | |
Manufacturer Product Number | MX74B002XGA |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,72920 Kč | 293,23 Kč |
| 63 | 10,98397 Kč | 691,99 Kč |
| 126 | 10,45921 Kč | 1 317,86 Kč |
| 252 | 9,95933 Kč | 2 509,75 Kč |
| 504 | 9,48304 Kč | 4 779,45 Kč |
| 1 008 | 9,03014 Kč | 9 102,38 Kč |
| 2 520 | 8,46460 Kč | 21 330,79 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |





