2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX74A002XNA

DigiKey Part Number
670-MX74A002XNA-ND
Manufacturer
Manufacturer Product Number
MX74A002XNA
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 841
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,05400 Kč120,54 Kč
2511,29520 Kč282,38 Kč
5010,75720 Kč537,86 Kč
12110,10545 Kč1 222,76 Kč
3639,34992 Kč3 394,02 Kč
6059,01855 Kč5 456,22 Kč
1 0898,65187 Kč9 421,89 Kč
2 5418,14973 Kč20 708,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč