
MX74B002HFA | |
|---|---|
DigiKey Part Number | 670-MX74B002HFA-ND |
Manufacturer | |
Manufacturer Product Number | MX74B002HFA |
Description | CONN PIN HDR R/A T/H 2 POS KEY A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Insulation Height 0.447" (11.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Features Solder Retention |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Insulation Color Black |
Number of Rows 1 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 30V |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 40 | 24,86500 Kč | 994,60 Kč |
| 80 | 23,67888 Kč | 1 894,31 Kč |
| 120 | 23,00883 Kč | 2 761,06 Kč |
| 280 | 21,67257 Kč | 6 068,32 Kč |
| 520 | 20,74600 Kč | 10 787,92 Kč |
| 1 000 | 19,81043 Kč | 19 810,43 Kč |
| 2 520 | 18,56007 Kč | 46 771,38 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


