
156-00406 | |
|---|---|
DigiKey Part Number | 1436-156-00406-ND |
Manufacturer | |
Manufacturer Product Number | 156-00406 |
Description | CBL TIE LOCKING BLK 120LB 1.250' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer HellermannTyton | Length - Actual 1.250' (381.00mm) |
Packaging Bag | Mounting Type Screw Mount |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Black |
Bundle Diameter 3.94" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,46710 Kč | 6 646,71 Kč |
| 200 | 63,29425 Kč | 12 658,85 Kč |
| 300 | 61,50943 Kč | 18 452,83 Kč |
| 500 | 59,33236 Kč | 29 666,18 Kč |
| 700 | 57,94099 Kč | 40 558,69 Kč |
| 1 000 | 56,50226 Kč | 56 502,26 Kč |
| Unit Price without VAT: | 66,46710 Kč |
|---|---|
| Unit Price with VAT: | 80,42519 Kč |

