
151-00925 | |
|---|---|
DigiKey Part Number | 151-00925-ND |
Manufacturer | |
Manufacturer Product Number | 151-00925 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 1.155" (29.34mm) |
Manufacturer HellermannTyton | Width 0.694" (17.63mm) |
Packaging Bulk | Height 0.281" (7.14mm) |
Part Status Active | Panel Hole Size Multiple Oval Hole Sizes |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant, UV Resistant |
Mounting Type Fir Tree, Cupped | Panel Thickness 0.024" ~ 0.236" (0.60mm ~ 6.00mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,64032 Kč | 8 201,60 Kč |
| 10 000 | 1,56200 Kč | 15 620,00 Kč |
| 15 000 | 1,51792 Kč | 22 768,80 Kč |
| 25 000 | 1,46418 Kč | 36 604,50 Kč |
| 35 000 | 1,42984 Kč | 50 044,40 Kč |
| 50 000 | 1,39432 Kč | 69 716,00 Kč |
| Unit Price without VAT: | 1,64032 Kč |
|---|---|
| Unit Price with VAT: | 1,98479 Kč |






