
155-30702 | |
|---|---|
DigiKey Part Number | 155-30702-ND |
Manufacturer | |
Manufacturer Product Number | 155-30702 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 1.063" (27.00mm) |
Manufacturer HellermannTyton | Width 0.394" (10.00mm) |
Packaging Bag | Height 0.220" (5.59mm) |
Part Status Active | Panel Hole Size 0.252" ~ 0.280" (6.40mm ~ 7.10mm) |
Type Clip, Connector | Material Flammability Rating UL94 HB |
Type Attributes Turnstop | Features Heat Stabilized, Impact Resistant, UV Resistant |
Mounting Type Fir Tree, Cupped | Bundle Center to Mounting Center 0.492" (12.50mm) |
Material Polyamide (PA66), Nylon 6/6 | Panel Thickness 0.028" ~ 0.201" (0.70mm ~ 5.10mm) |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,50980 Kč | 275,49 Kč |
| 100 | 5,24740 Kč | 524,74 Kč |
| 250 | 4,91772 Kč | 1 229,43 Kč |
| 500 | 4,68214 Kč | 2 341,07 Kč |
| 1 000 | 4,45851 Kč | 4 458,51 Kč |
| 2 500 | 4,17910 Kč | 10 447,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




