
155-32602 | |
|---|---|
DigiKey Part Number | 155-32602-ND |
Manufacturer | |
Manufacturer Product Number | 155-32602 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.063" (27.00mm) | |
Width | 0.394" (10.00mm) | |
Height | 0.260" (6.60mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.512" (13.00mm) | |
Panel Thickness | 0.030" ~ 0.197" (0.75mm ~ 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 Kč | 20,12 Kč |
| 10 | 17,06200 Kč | 170,62 Kč |
| 25 | 15,99800 Kč | 399,95 Kč |
| 50 | 15,23440 Kč | 761,72 Kč |
| 100 | 14,50550 Kč | 1 450,55 Kč |
| 250 | 13,59596 Kč | 3 398,99 Kč |
| 500 | 12,94634 Kč | 6 473,17 Kč |
| 1 000 | 12,32814 Kč | 12 328,14 Kč |
| 2 500 | 11,55628 Kč | 28 890,70 Kč |
| Unit Price without VAT: | 20,12000 Kč |
|---|---|
| Unit Price with VAT: | 24,34520 Kč |









