



0340620038 | |
|---|---|
DigiKey Part Number | WM9794-ND |
Manufacturer | |
Manufacturer Product Number | 0340620038 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620038 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0340620025 | Molex | 4 669 | WM9790-ND | 24,95000 Kč | Parametric Equivalent |
| 0340620026 | Molex | 4 509 | WM9791-ND | 32,76000 Kč | Parametric Equivalent |
| 0340620030 | Molex | 1 761 | 0340620030-ND | 23,10000 Kč | Parametric Equivalent |
| 0340620036 | Molex | 5 589 | 0340620036-ND | 35,70000 Kč | Parametric Equivalent |
| 0340620037 | Molex | 3 587 | 0340620037-ND | 42,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,79560 Kč | 569,89 Kč |
| 50 | 21,70780 Kč | 1 085,39 Kč |
| 100 | 20,67040 Kč | 2 067,04 Kč |
| 250 | 19,37444 Kč | 4 843,61 Kč |
| 500 | 18,44926 Kč | 9 224,63 Kč |
| 1 000 | 17,56840 Kč | 17 568,40 Kč |
| 3 000 | 16,25826 Kč | 48 774,78 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



