Socket Contact Silver 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Silver 18-20 AWG Crimp
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0340815002

DigiKey Part Number
WM15604TR-ND - Tape & Reel (TR)
WM15604CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340815002
Description
CONN SOCKET 18-20AWG CRIMP SILVR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,68300 Kč46,83 Kč
254,39280 Kč109,82 Kč
504,18280 Kč209,14 Kč
1003,98120 Kč398,12 Kč
2503,73176 Kč932,94 Kč
5003,55286 Kč1 776,43 Kč
1 0003,38320 Kč3 383,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,32871 Kč13 314,84 Kč
8 0003,16983 Kč25 358,64 Kč
12 0003,08042 Kč36 965,04 Kč
20 0002,97143 Kč59 428,60 Kč
28 0002,90173 Kč81 248,44 Kč
40 0002,82968 Kč113 187,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč