




0340620023 | |
|---|---|
DigiKey Part Number | WM7407-ND |
Manufacturer | |
Manufacturer Product Number | 0340620023 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620023 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 Kč | 21,35 Kč |
| 10 | 18,21800 Kč | 182,18 Kč |
| 25 | 17,06880 Kč | 426,72 Kč |
| 50 | 16,25240 Kč | 812,62 Kč |
| 100 | 15,47570 Kč | 1 547,57 Kč |
| 250 | 14,50624 Kč | 3 626,56 Kč |
| 600 | 13,63663 Kč | 8 181,98 Kč |
| 1 200 | 12,98558 Kč | 15 582,70 Kč |
| 3 000 | 12,17271 Kč | 36 518,13 Kč |
| Unit Price without VAT: | 21,35000 Kč |
|---|---|
| Unit Price with VAT: | 25,83350 Kč |






