Blade Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 18-20 AWG Crimp
340800002
340800002
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0340800002

DigiKey Part Number
WM15599TR-ND - Tape & Reel (TR)
WM15599CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340800002
Description
CONN PIN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,64600 Kč26,46 Kč
252,48600 Kč62,15 Kč
502,36860 Kč118,43 Kč
1002,25520 Kč225,52 Kč
2502,11408 Kč528,52 Kč
5002,01244 Kč1 006,22 Kč
1 0001,91628 Kč1 916,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59910 Kč6 396,40 Kč
8 0001,52272 Kč12 181,76 Kč
12 0001,47976 Kč17 757,12 Kč
20 0001,42737 Kč28 547,40 Kč
28 0001,39388 Kč39 028,64 Kč
40 0001,35925 Kč54 370,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč