




0346750001 | |
|---|---|
DigiKey Part Number | 900-0346750001-ND |
Manufacturer | |
Manufacturer Product Number | 0346750001 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346750001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 25 | 17,71400 Kč | 442,85 Kč |
| 50 | 16,86560 Kč | 843,28 Kč |
| 100 | 16,05930 Kč | 1 605,93 Kč |
| 250 | 15,05304 Kč | 3 763,26 Kč |
| 500 | 14,33366 Kč | 7 166,83 Kč |
| 1 000 | 13,64933 Kč | 13 649,33 Kč |
| 2 500 | 12,79475 Kč | 31 986,88 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




