Blade Contact Silver 22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Silver 22 AWG Crimp Power
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0340800206

DigiKey Part Number
WM15240TR-ND - Tape & Reel (TR)
WM15240CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340800206
Description
CONN PIN 22AWG CRIMP SILVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Silver 22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,22100 Kč42,21 Kč
253,94760 Kč98,69 Kč
503,75860 Kč187,93 Kč
1003,57810 Kč357,81 Kč
2503,35464 Kč838,66 Kč
5003,19380 Kč1 596,90 Kč
1 0003,04114 Kč3 041,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,53137 Kč10 125,48 Kč
8 0002,41051 Kč19 284,08 Kč
12 0002,34251 Kč28 110,12 Kč
20 0002,25961 Kč45 192,20 Kč
28 0002,20661 Kč61 785,08 Kč
40 0002,15182 Kč86 072,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč