


0346750004 | |
|---|---|
DigiKey Part Number | WM15569-ND |
Manufacturer | |
Manufacturer Product Number | 0346750004 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346750004 Models |
Category | Mounting Type Bracket Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 26,81880 Kč | 670,47 Kč |
| 50 | 25,53780 Kč | 1 276,89 Kč |
| 100 | 24,31570 Kč | 2 431,57 Kč |
| 250 | 22,79292 Kč | 5 698,23 Kč |
| 500 | 21,70438 Kč | 10 852,19 Kč |
| 1 000 | 20,66854 Kč | 20 668,54 Kč |
| 2 500 | 19,37494 Kč | 48 437,35 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |






