


0340620024 | |
|---|---|
DigiKey Part Number | WM15563-ND |
Manufacturer | |
Manufacturer Product Number | 0340620024 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620024 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 22,53520 Kč | 563,38 Kč |
| 50 | 21,45580 Kč | 1 072,79 Kč |
| 100 | 20,43110 Kč | 2 043,11 Kč |
| 250 | 19,15100 Kč | 4 787,75 Kč |
| 500 | 18,23634 Kč | 9 118,17 Kč |
| 1 000 | 17,36577 Kč | 17 365,77 Kč |
| 3 000 | 16,07089 Kč | 48 212,67 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





