Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22 AWG Crimp
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0340832003

DigiKey Part Number
WM15606TR-ND - Tape & Reel (TR)
WM15606CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340832003
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,16300 Kč21,63 Kč
252,03280 Kč50,82 Kč
501,93180 Kč96,59 Kč
1001,84150 Kč184,15 Kč
2501,72520 Kč431,30 Kč
5001,64288 Kč821,44 Kč
1 0001,56435 Kč1 564,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,53915 Kč6 156,60 Kč
8 0001,46561 Kč11 724,88 Kč
12 0001,42426 Kč17 091,12 Kč
20 0001,37383 Kč27 476,60 Kč
28 0001,34160 Kč37 564,80 Kč
40 0001,30826 Kč52 330,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč