




0340624008 | |
|---|---|
DigiKey Part Number | WM15565-ND |
Manufacturer | |
Manufacturer Product Number | 0340624008 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340624008 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 155°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 10 | 22,14900 Kč | 221,49 Kč |
| 25 | 20,75760 Kč | 518,94 Kč |
| 50 | 19,76380 Kč | 988,19 Kč |
| 100 | 18,82070 Kč | 1 882,07 Kč |
| 250 | 17,64108 Kč | 4 410,27 Kč |
| 500 | 16,79860 Kč | 8 399,30 Kč |
| 1 000 | 15,99657 Kč | 15 996,57 Kč |
| 3 000 | 14,80372 Kč | 44 411,16 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |


