Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0340813004

DigiKey Part Number
900-0340813004TR-ND - Tape & Reel (TR)
900-0340813004CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340813004
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,73800 Kč117,38 Kč
2510,99440 Kč274,86 Kč
5010,46960 Kč523,48 Kč
1009,96780 Kč996,78 Kč
2509,34328 Kč2 335,82 Kč
5008,89686 Kč4 448,43 Kč
1 0008,47185 Kč8 471,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,32983 Kč37 319,32 Kč
8 0008,88481 Kč71 078,48 Kč
12 0008,63441 Kč103 612,92 Kč
20 0008,32906 Kč166 581,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč