




0340620026 | |
|---|---|
DigiKey Part Number | WM9791-ND |
Manufacturer | |
Manufacturer Product Number | 0340620026 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620026 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 25 | 26,05440 Kč | 651,36 Kč |
| 50 | 24,81120 Kč | 1 240,56 Kč |
| 100 | 23,62280 Kč | 2 362,28 Kč |
| 250 | 22,14280 Kč | 5 535,70 Kč |
| 600 | 20,81602 Kč | 12 489,61 Kč |
| 1 200 | 19,82246 Kč | 23 786,95 Kč |
| 3 000 | 18,58190 Kč | 55 745,70 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |












