




0340620021 | |
|---|---|
DigiKey Part Number | WM13163-ND |
Manufacturer | |
Manufacturer Product Number | 0340620021 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620021 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0340620022 | Molex | 194 | WM13164-ND | 28,35000 Kč | Parametric Equivalent |
| 0340620023 | Molex | 7 168 | WM7407-ND | 21,35000 Kč | Parametric Equivalent |
| 0340620024 | Molex | 2 670 | WM15563-ND | 28,35000 Kč | Parametric Equivalent |
| 0340620048 | Molex | 1 659 | 0340620048-ND | 32,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 50 | 18,06660 Kč | 903,33 Kč |
| 100 | 17,20160 Kč | 1 720,16 Kč |
| 250 | 16,12312 Kč | 4 030,78 Kč |
| 500 | 15,35290 Kč | 7 676,45 Kč |
| 1 000 | 14,61986 Kč | 14 619,86 Kč |
| 3 000 | 13,52964 Kč | 40 588,92 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










