
SU18-40A/110/115/126A | |
|---|---|
DigiKey Part Number | 2046-SU18-40A/110/115/126A-ND |
Manufacturer | |
Manufacturer Product Number | SU18-40A/110/115/126A |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 17.717" (450mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (660nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP50 |
Sensing Method Fiber Optic | Cable Length 78.74" (2m) |
Sensing Distance 17.717" (450mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -10°C ~ 55°C |
Response Time 80µs, 160µs, 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 124,29000 Kč | 3 124,29 Kč |
| 10 | 2 693,43400 Kč | 26 934,34 Kč |
| Unit Price without VAT: | 3 124,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 780,39090 Kč |











