
6AV78637MA102NA0 | |
|---|---|
DigiKey Part Number | 3473-6AV78637MA102NA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78637MA102NA0 |
Description | SIMATIC FLAT PANEL 24" MT V2 EXT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 24.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 24.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X, 12 | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92 002,95000 Kč | 92 002,95 Kč |
| Unit Price without VAT: | 92 002,95000 Kč |
|---|---|
| Unit Price with VAT: | 111 323,56950 Kč |










