
3069854 | |
|---|---|
DigiKey Part Number | 277-3069854-ND |
Manufacturer | |
Manufacturer Product Number | 3069854 |
Description | PTRE 6-2/9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Test Terminal Strip For CLIPLINE PT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3069854 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Terminal Strip | |
Number of Positions | 9 | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 649,72000 Kč | 5 649,72 Kč |
| Unit Price without VAT: | 5 649,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 836,16120 Kč |











