Output Module DIN Rail 20.4 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72221BH321XB0

DigiKey Part Number
3473-6ES72221BH321XB0-ND
Manufacturer
Manufacturer Product Number
6ES72221BH321XB0
Description
OUTPUT MODULE 16 DIG 20.4-28.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
SIMATIC S7-1200
Number of Inputs and Type
-
Number of Outputs and Type
16 - Digital
Voltage - Supply
20.4 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, CSA, cULus, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 107,75000 Kč8 107,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8 107,75000 Kč
Unit Price with VAT:9 810,37750 Kč