
TEN 50-4812 | |
|---|---|
DigiKey Part Number | TEN50-4812-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-4812 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,23000 Kč | 1 894,23 Kč |
| 5 | 1 823,67600 Kč | 9 118,38 Kč |
| 10 | 1 794,04800 Kč | 17 940,48 Kč |
| 30 | 1 747,97867 Kč | 52 439,36 Kč |
| 50 | 1 726,93440 Kč | 86 346,72 Kč |
| 100 | 1 698,76970 Kč | 169 876,97 Kč |
| Unit Price without VAT: | 1 894,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,01830 Kč |











