




0340801002 | |
|---|---|
DigiKey Part Number | WM15602TR-ND - Tape & Reel (TR) WM15602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801002 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,23672 Kč | 559,18 Kč |
| 500 | 2,12962 Kč | 1 064,81 Kč |
| 1 000 | 2,02799 Kč | 2 027,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,77228 Kč | 7 089,12 Kč |
| 8 000 | 1,68766 Kč | 13 501,28 Kč |
| 12 000 | 1,64005 Kč | 19 680,60 Kč |
| 20 000 | 1,58197 Kč | 31 639,40 Kč |
| 28 000 | 1,54486 Kč | 43 256,08 Kč |
| 40 000 | 1,50648 Kč | 60 259,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








