Blade Contact Silver 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Silver 18-20 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0340801204

DigiKey Part Number
900-0340801204TR-ND - Tape & Reel (TR)
900-0340801204CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340801204
Description
CONN PIN 18-20AWG CRIMP SILVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blade Contact Silver 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,88500 Kč38,85 Kč
253,64520 Kč91,13 Kč
503,46880 Kč173,44 Kč
1003,30300 Kč330,30 Kč
2503,09512 Kč773,78 Kč
5002,94686 Kč1 473,43 Kč
1 0002,80617 Kč2 806,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,48469 Kč9 938,76 Kč
8 0002,36603 Kč18 928,24 Kč
12 0002,29930 Kč27 591,60 Kč
20 0002,21793 Kč44 358,60 Kč
28 0002,16592 Kč60 645,76 Kč
40 0002,11212 Kč84 484,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč