



0340620037 | |
|---|---|
DigiKey Part Number | 0340620037-ND |
Manufacturer | |
Manufacturer Product Number | 0340620037 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620037 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0340620026 | Molex | 4 519 | WM9791-ND | 32,76000 Kč | Parametric Equivalent |
| 0340620030 | Molex | 1 761 | 0340620030-ND | 23,10000 Kč | Parametric Equivalent |
| 0340620038 | Molex | 451 | WM9794-ND | 28,56000 Kč | Parametric Equivalent |
| 0340620050 | Molex | 1 800 | 0340620050-ND | 37,80000 Kč | Parametric Equivalent |
| 0340620051 | Molex | 1 767 | 0340620051-ND | 36,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 33,49600 Kč | 837,40 Kč |
| 50 | 31,89600 Kč | 1 594,80 Kč |
| 100 | 30,37150 Kč | 3 037,15 Kč |
| 250 | 28,46908 Kč | 7 117,27 Kč |
| 600 | 26,76370 Kč | 16 058,22 Kč |
| 1 200 | 25,48650 Kč | 30 583,80 Kč |
| 3 000 | 23,89180 Kč | 71 675,40 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |






