
151-00464 | |
|---|---|
DigiKey Part Number | 1436-2299-ND |
Manufacturer | |
Manufacturer Product Number | 151-00464 |
Description | CBL CLIP CONNECTOR BLACK CLIP ON |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Edge Mount, Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.870" (22.10mm) | |
Width | 0.400" (10.16mm) | |
Height | 0.610" (15.49mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.040" ~ 0.120" (1.02mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 36,47760 Kč | 911,94 Kč |
| 50 | 34,73060 Kč | 1 736,53 Kč |
| 100 | 33,07190 Kč | 3 307,19 Kč |
| 250 | 30,99976 Kč | 7 749,94 Kč |
| 500 | 29,51940 Kč | 14 759,70 Kč |
| 1 000 | 28,11065 Kč | 28 110,65 Kč |
| 3 000 | 26,01519 Kč | 78 045,57 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



