Cable Clip, Connector Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-92600

DigiKey Part Number
1436-150-92600-ND
Manufacturer
Manufacturer Product Number
150-92600
Description
CBL CLIP CONNECTOR BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, Connector Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Connector
Type Attributes
-
Opening Size
-
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.940" (23.88mm)
Width
0.410" (10.41mm)
Height
0.590" (14.99mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.040" ~ 0.120" (1.02mm ~ 3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00018,46123 Kč18 461,23 Kč
2 00017,58037 Kč35 160,74 Kč
3 00017,08481 Kč51 254,43 Kč
5 00016,48041 Kč82 402,05 Kč
7 00016,09407 Kč112 658,49 Kč
10 00015,69464 Kč156 946,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,46123 Kč
Unit Price with VAT:22,33809 Kč