
151-01286 | |
|---|---|
DigiKey Part Number | 1436-1966-ND |
Manufacturer | |
Manufacturer Product Number | 151-01286 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.929" (23.60mm) | |
Width | 0.690" (17.53mm) | |
Height | 0.770" (19.56mm) | |
Panel Hole Size | 0.244" ~ 0.512" (6.20mm ~ 13.00mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.266" (0.50mm ~ 6.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,82640 Kč | 270,66 Kč |
| 50 | 10,31000 Kč | 515,50 Kč |
| 100 | 9,81660 Kč | 981,66 Kč |
| 250 | 9,20048 Kč | 2 300,12 Kč |
| 500 | 8,76078 Kč | 4 380,39 Kč |
| 1 000 | 8,34230 Kč | 8 342,30 Kč |
| 2 500 | 7,81991 Kč | 19 549,78 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



