
155-03800 | |
|---|---|
DigiKey Part Number | 1436-1038-ND |
Manufacturer | |
Manufacturer Product Number | 155-03800 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.630" (16.00mm) | |
Width | 0.413" (10.50mm) | |
Height | 0.370" (9.40mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.028" ~ 0.236" (0.70mm ~ 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,29824 Kč | 3 149,12 Kč |
| 1 000 | 5,99725 Kč | 5 997,25 Kč |
| 1 500 | 5,82793 Kč | 8 741,90 Kč |
| 2 500 | 5,62152 Kč | 14 053,80 Kč |
| 3 500 | 5,48965 Kč | 19 213,78 Kč |
| 5 000 | 5,35322 Kč | 26 766,10 Kč |
| 12 500 | 5,01821 Kč | 62 727,62 Kč |
| 25 000 | 4,77887 Kč | 119 471,75 Kč |
| Unit Price without VAT: | 6,29824 Kč |
|---|---|
| Unit Price with VAT: | 7,62087 Kč |


