
AWM-2SB | |
|---|---|
DigiKey Part Number | 889-AWM-2SB-ND |
Manufacturer | |
Manufacturer Product Number | AWM-2SB |
Description | 2 POSITION SOCKET WEDGELOCK, B K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-2SB Models |
Category | Accessory Type Wedge for Sockets |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products ATM Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,86780 Kč | 193,39 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 250 | 3,45208 Kč | 863,02 Kč |
| 500 | 3,28702 Kč | 1 643,51 Kč |
| 1 000 | 3,12975 Kč | 3 129,75 Kč |
| 2 500 | 2,93359 Kč | 7 333,98 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











