


AT04-4P-KIT01 | |
|---|---|
DigiKey Part Number | 889-1205-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-KIT01 |
Description | CONN PLUG 4POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-KIT01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug | Features Wedge Lock |
Contact Type Male Pin | Color Gray |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,73000 Kč | 173,73 Kč |
| 10 | 147,65700 Kč | 1 476,57 Kč |
| 40 | 133,88200 Kč | 5 355,28 Kč |
| 80 | 127,48963 Kč | 10 199,17 Kč |
| 120 | 123,89383 Kč | 14 867,26 Kč |
| 280 | 116,70664 Kč | 32 677,86 Kč |
| 520 | 111,72252 Kč | 58 095,71 Kč |
| 1 000 | 106,68986 Kč | 106 689,86 Kč |
| Unit Price without VAT: | 173,73000 Kč |
|---|---|
| Unit Price with VAT: | 210,21330 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AT04-4P | CONN RCPT HSG 4POS 14-20AWG | 1 |
| AT60-202-16141 | CONN PIN 16-20AWG NICKEL CRIMP | 4 |
| AW4P | CONN RCPT WEDGE 4POS GREEN | 1 |















