
ATM06-6S-KIT01 | |
|---|---|
DigiKey Part Number | 889-1222-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-6S-KIT01 |
Description | CONN PLUG 6POS CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-6S-KIT01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-22 AWG |
Connector Type Plug | Features Wedge Lock |
Contact Type Female Socket | Color Gray |
Number of Positions 6 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,20000 Kč | 229,20 Kč |
| 10 | 194,74900 Kč | 1 947,49 Kč |
| 25 | 182,55240 Kč | 4 563,81 Kč |
| 60 | 171,61300 Kč | 10 296,78 Kč |
| 120 | 163,42200 Kč | 19 610,64 Kč |
| 300 | 153,19823 Kč | 45 959,47 Kč |
| 540 | 146,97952 Kč | 79 368,94 Kč |
| 1 020 | 140,53785 Kč | 143 348,61 Kč |
| Unit Price without VAT: | 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 277,33200 Kč |
Other Suppliers on DigiKey
| Part Number | Description | Quantity |
|---|---|---|
| AT62-201-20141 | CONN SCKT 20AWG NICKEL CRIMP | 6 |
| ATM06-6S | CONN PLUG HSG 6POS | 1 |
| AWM-6S | CONN PLUG WEDGE 6POS ORANGE | 1 |











