




AT4PS-CKIT | |
|---|---|
DigiKey Part Number | 889-1236-ND |
Manufacturer | |
Manufacturer Product Number | AT4PS-CKIT |
Description | CONN PLUG&RCPT 4P CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug and Receptacle Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT4PS-CKIT Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug and Receptacle | Features Wedge Lock |
Contact Type Female Socket; Male Pin | Color Gray |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 296,00900 Kč | 2 960,09 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AT06-4S | CONN PLUG HSG 4POS 14-20AWG | 1 |
| AT04-4P | CONN RCPT HSG 4POS 14-20AWG | 1 |
| AT60-202-16141 | CONN PIN 16-20AWG NICKEL CRIMP | 4 |
| AW4S | CONN PLUG WEDGE 4POS GREEN | 1 |
| AW4P | CONN RCPT WEDGE 4POS GREEN | 1 |











