4 Position Rectangular Housing Connector Plug Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Orange
AT Series™ Connectors Overview

AT06-4S-ORG

DigiKey Part Number
889-AT06-4S-ORG-ND
Manufacturer
Manufacturer Product Number
AT06-4S-ORG
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Orange
Datasheet
 Datasheet
EDA/CAD Models
AT06-4S-ORG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Orange
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1033,99400 Kč339,94 Kč
2531,85880 Kč796,47 Kč
5030,33220 Kč1 516,61 Kč
10028,88280 Kč2 888,28 Kč
25027,07296 Kč6 768,24 Kč
90024,73323 Kč22 259,91 Kč
1 80023,55293 Kč42 395,27 Kč
2 70022,88907 Kč61 800,49 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč