Direct




AT04-4P-EC01BLK | |
|---|---|
DigiKey Part Number | AT04-4P-EC01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-EC01BLK |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-EC01BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-4P-E005 | TE Connectivity Deutsch ICT Connectors | 1 833 | 1734-1391-ND | 56,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,46700 Kč | 274,67 Kč |
| 25 | 25,73560 Kč | 643,39 Kč |
| 50 | 24,50100 Kč | 1 225,05 Kč |
| 100 | 23,33100 Kč | 2 333,10 Kč |
| 250 | 21,86908 Kč | 5 467,27 Kč |
| 600 | 20,55865 Kč | 12 335,19 Kč |
| 1 200 | 19,57723 Kč | 23 492,68 Kč |
| 3 000 | 18,35214 Kč | 55 056,42 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |
















