
AT4P-L012-GKT | |
|---|---|
DigiKey Part Number | 889-AT4P-L012-GKT-ND |
Manufacturer | |
Manufacturer Product Number | AT4P-L012-GKT |
Description | GASKET FOR 4 POSITION RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT4P-L012-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 50 | 14,63140 Kč | 731,57 Kč |
| 200 | 13,26445 Kč | 2 652,89 Kč |
| 400 | 12,63083 Kč | 5 052,33 Kč |
| 600 | 12,27403 Kč | 7 364,42 Kč |
| 1 000 | 11,83930 Kč | 11 839,30 Kč |
| 2 600 | 11,06748 Kč | 28 775,45 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




