Connector Header Through Hole, Right Angle 4 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position
AT13-4P-BM04_2
AT Series™ Connectors Overview

AT13-4P-BM04

DigiKey Part Number
889-3348-ND
Manufacturer
Manufacturer Product Number
AT13-4P-BM04
Description
CONN HEADER R/A 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position
Datasheet
 Datasheet
EDA/CAD Models
AT13-4P-BM04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.122" (3.10mm)
Mfr
Insulation Height
1.390" (35.30mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Mating Flange, Mounting Flange, Potting Wall
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Ingress Protection
IP67
Number of Positions Loaded
All
Insulation Color
Gray
Style
Current Rating (Amps)
13A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
Automotive, Industrial
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1244,43000 Kč244,43 Kč
10207,65800 Kč2 076,58 Kč
25194,64840 Kč4 866,21 Kč
50185,35540 Kč9 267,77 Kč
150171,53093 Kč25 729,64 Kč
300163,34930 Kč49 004,79 Kč
600155,56048 Kč93 336,29 Kč
1 050149,54566 Kč157 022,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,43000 Kč
Unit Price with VAT:295,76030 Kč