


AT04-2P-PM13 | |
|---|---|
DigiKey Part Number | 889-2292-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-PM13 |
Description | CONN RCPT HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-PM13 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 25 | 71,41840 Kč | 1 785,46 Kč |
| 50 | 68,00420 Kč | 3 400,21 Kč |
| 200 | 61,66590 Kč | 12 333,18 Kč |
| 400 | 58,72353 Kč | 23 489,41 Kč |
| 600 | 57,06767 Kč | 34 240,60 Kč |
| 1 000 | 55,04878 Kč | 55 048,78 Kč |
| 2 600 | 51,46327 Kč | 133 804,50 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |
























